Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFW(02)-240X80T0800
Newark Part No.68AH9776
Product RangeEFW Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.790 |
| 5+ | $31.480 |
| 10+ | $28.170 |
| 25+ | $26.880 |
| 50+ | $26.380 |
| 100+ | $26.370 |
| 250+ | $26.370 |
Price for:Each
Minimum: 1
Multiple: 1
$34.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFW(02)-240X80T0800
Newark Part No.68AH9776
Product RangeEFW Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Product Length240mm
Width80mm
Product Width80mm
Depth0.2mm
Product Depth0.2mm
Attenuation-
Product RangeEFW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Length
240mm
Width
80mm
Depth
0.2mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Length
240mm
Product Width
80mm
Product Depth
0.2mm
Product Range
EFW Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
