Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFW(005)-120X120T0800
Newark Part No.68AH9765
Product RangeEFW Series
Your Part Number
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 10+ | $10.040 |
| 25+ | $8.730 |
| 50+ | $8.490 |
| 100+ | $8.250 |
| 250+ | $7.950 |
| 500+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFW(005)-120X120T0800
Newark Part No.68AH9765
Product RangeEFW Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Length120mm
Product Width120mm
Width120mm
Product Depth0.05mm
Depth0.05mm
Product RangeEFW Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Product Width
120mm
Product Depth
0.05mm
Product Range
EFW Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Length
120mm
Width
120mm
Depth
0.05mm
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability