Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFG3(02)-80X80T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7071
Product RangeEFG3 Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.510 |
| 10+ | $11.030 |
| 25+ | $10.400 |
| 50+ | $9.340 |
| 100+ | $8.810 |
| 250+ | $8.570 |
| 500+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(02)-80X80T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7071
Product RangeEFG3 Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length80mm
Product Length80mm
Product Width80mm
Width80mm
Product Depth0.2mm
Depth0.2mm
Product RangeEFG3 Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Length
80mm
Product Width
80mm
Product Depth
0.2mm
Product Range
EFG3 Series
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Length
80mm
Width
80mm
Depth
0.2mm
Attenuation
-
Alternatives for EFG3(02)-80X80T0800
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
