Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFG3(01)-240X80T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7065
Product RangeEFG3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.840 |
| 10+ | $19.970 |
| 25+ | $18.840 |
| 50+ | $16.920 |
| 100+ | $15.960 |
| 250+ | $15.520 |
| 500+ | $14.650 |
Price for:Each
Minimum: 1
Multiple: 1
$20.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(01)-240X80T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7065
Product RangeEFG3 Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Width80mm
Product Width80mm
Product Depth0.1mm
Depth0.1mm
Product RangeEFG3 Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Width
80mm
Product Depth
0.1mm
Product Range
EFG3 Series
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Length
240mm
Product Width
80mm
Depth
0.1mm
Attenuation
-
Alternatives for EFG3(01)-240X80T0800
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
