Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEDT107M025S9HAACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel87AC5299
Cut Tape95AC7754
Product RangeEDT Series
Also Known AsDT107M025S9HAAK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.169 | $338.00 |
| Total Price | $338.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.169 |
| 4000+ | $0.166 |
| 6000+ | $0.162 |
| 10000+ | $0.159 |
| 20000+ | $0.155 |
| 50000+ | $0.152 |
| 100000+ | $0.149 |
| 200000+ | $0.145 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.169 |
| 6000+ | $0.166 |
| 10000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDT107M025S9HAACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel87AC5299
Cut Tape95AC7754
Product RangeEDT Series
Also Known AsDT107M025S9HAAK
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature1000 hours @ 125°C
PolarityPolar
Product RangeEDT Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
1000 hours @ 125°C
Product Range
EDT Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
70mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
