Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CKC33C473KEGACAUTO SMD Multilayer Ceramic Capacitor, 0.047 µF, 1.2 kV, 3640 [9110 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/38AH6339-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCKC33C473KEGACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AH6337
Product RangeKC-LINK, KONNEKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.260 |
| 750+ | $6.950 |
| 1250+ | $6.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$1,815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C473KEGACAUTOCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AH6337
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)1.2kV
Capacitor Case / Package3640 [9110 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK, KONNEKT Series
Product Length9.3mm
Product Width10.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
3640 [9110 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.3mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1.2kV
Capacitance Tolerance
± 10%
Product Range
KC-LINK, KONNEKT Series
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CKC33C473KEGACAUTO
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
