Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CKC33C224KCGAC SMD Multilayer Ceramic Capacitor, 0.22 µF, 500 V, 3640 [9210 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCKC33C224KCGACCopy
Newark Part No.41AM5755
Product RangeKC-LINK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.740 |
| 500+ | $8.190 |
| 1000+ | $7.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$2,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C224KCGACCopy
Newark Part No.41AM5755
Product RangeKC-LINK Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)500V
Voltage(AC)-
Capacitor Case / Package3640 [9210 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK Series
Product Length9.3mm
Product Width10.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KC-LINK Series
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Case / Package
3640 [9210 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.3mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
