Print Page
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.270 | $11.27 |
| Total Price | $11.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.270 |
| 10+ | $8.810 |
| 25+ | $8.320 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 400+ | $6.640 |
| 800+ | $6.480 |
| 1600+ | $6.160 |
| 2400+ | $5.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C104JWGACAUTOCopy
Newark Part No.
Full Reel81AH6227
Re-Reel51AM3185
Cut Tape51AM3185
Product RangeKC-LINK
Capacitance0.1µF
Voltage(DC)650V
Voltage(AC)-
Capacitor Case / Package3640 [9210 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK
Product Length9.2mm
Product Width10.16mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KC-LINK
Product Width
10.16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
650V
Capacitor Case / Package
3640 [9210 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CKC33C104JWGACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

