Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.180 |
| 1500+ | $1.160 |
| 2500+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC21C512MCGACAUTOCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AH5668
Product RangeKC-LINK
Technical Datasheet
Capacitance5100pF
Voltage(DC)500V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5100pF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Product Range
KC-LINK
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![KEMET CKC21C512MCGACAUTO SMD Multilayer Ceramic Capacitor, 5100 pF, 500 V, 2220 [5650 Metric], ± 20%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)