Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 2000+ | $3.110 |
| 4000+ | $2.920 |
| 8000+ | $2.750 |
| 12000+ | $2.670 |
| 20000+ | $2.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC18C473FCGACAUTOCopy
Newark Part No.81AH5142
Product RangeKC-LINK
Technical Datasheet
Capacitance0.047µF
Voltage(DC)500V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK
Product Length4.58mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
500V
Capacitance Tolerance
± 1%
Product Range
KC-LINK
Product Width
3.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![KEMET CKC18C473FCGACAUTO SMD Multilayer Ceramic Capacitor, 0.047 µF, 500 V, 1812 [4532 Metric], ± 1%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)