Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.340 |
| 3000+ | $1.280 |
| 5000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC18C472KCGACAUTOCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AH5136
Product RangeKC-LINK
Technical Datasheet
Capacitance4700pF
Voltage(DC)500V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK
Product Length4.58mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
KC-LINK
Product Width
3.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![KEMET CKC18C472KCGACAUTO SMD Multilayer Ceramic Capacitor, 4700 pF, 500 V, 1812 [4532 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)