Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCK05BX472KCopy
Newark Part No.87F4672
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K472K1X5CA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.322 |
| 2500+ | $0.294 |
Price for:Each
Minimum: 2000
Multiple: 2000
$644.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCK05BX472KCopy
Newark Part No.87F4672
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K472K1X5CA
Capacitance4700pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Lead Spacing5.08mm
Dielectric CharacteristicX7R
Product RangeCK05 MIL-C-11015/18 Series
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The CK05 series stable Multilayer Ceramic Capacitor suitable for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. The class II capacitors are affected by temperature, voltage, frequency and time.
- ±15% Maximum capacitance change
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Qualification
-
Operating Temperature Max
125°C
Voltage(DC)
100V
Lead Spacing
5.08mm
Product Range
CK05 MIL-C-11015/18 Series
Operating Temperature Min
-55°C
SVHC
Lead
Alternatives for CK05BX472K
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
