Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCGP5C472KDYDAA7301Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel72AK6001
Re-Reel72AK6000RL
Cut Tape72AK6000
Product RangeCGP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $1.320 | $19,800.00 |
| Total Price | $19,800.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 15000+ | $1.320 |
| 30000+ | $1.290 |
| 45000+ | $1.270 |
| 75000+ | $1.240 |
| 150000+ | $1.210 |
| 375000+ | $1.190 |
| 750000+ | $1.160 |
| 1500000+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $1.320 |
| 45000+ | $1.290 |
| 75000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCGP5C472KDYDAA7301Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel72AK6001
Re-Reel72AK6000RL
Cut Tape72AK6000
Product RangeCGP Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)4kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5V
Lead Spacing5mm
Capacitor TerminalsPC Pin
Product RangeCGP Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Range
CGP Series
Operating Temperature Max
85°C
Voltage(DC)
4kV
Dielectric Characteristic
Y5V
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CGP5C472KDYDAA7301
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
