Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCGP5C221KGYDAA7301
Newark Part No.
Full Reel72AK5987
Re-Reel72AK5986
Cut Tape72AK5986
Product RangeCGP Series
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.560 | $0.412 |
| 10+ | $0.927 | $0.412 |
| 25+ | $0.883 | $0.412 |
| 50+ | $0.838 | $0.412 |
| 100+ | $0.794 | $0.412 |
| 250+ | $0.751 | $0.412 |
| 500+ | $0.707 | $0.412 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.582 |
| 4000+ | $0.523 |
| 6000+ | $0.504 |
| 10000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCGP5C221KGYDAA7301
Newark Part No.
Full Reel72AK5987
Re-Reel72AK5986
Cut Tape72AK5986
Product RangeCGP Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing10mm
Capacitor TerminalsPC Pin
Product RangeCGP Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800pF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
CGP Series
Operating Temperature Max
85°C
Voltage(DC)
6kV
Dielectric Characteristic
Y5U
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CGP5C221KGYDAA7301
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability