Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCGP5C102KUYDAA7301Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel72AK5971
Re-Reel72AK5970RL
Cut Tape72AK5970
Product RangeCGP Series
Your Part Number
1,903 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 25+ | $1.660 |
| 100+ | $1.230 |
| 250+ | $1.130 |
| 500+ | $1.010 |
| 1000+ | $0.918 |
| 5000+ | $0.917 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.959 |
| 40000+ | $0.940 |
| 60000+ | $0.921 |
| 100000+ | $0.901 |
| 200000+ | $0.882 |
| 500000+ | $0.863 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCGP5C102KUYDAA7301Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel72AK5971
Re-Reel72AK5970RL
Cut Tape72AK5970
Product RangeCGP Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)10kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing10mm
Capacitor TerminalsPC Pin
Product RangeCGP Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
10mm
Product Range
CGP Series
Operating Temperature Max
85°C
Voltage(DC)
10kV
Dielectric Characteristic
Y5P
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CGP5C102KUYDAA7301
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
