Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR06C829CAGACCopy
Newark Part No.85AC1506
Product RangeHiQ-CBR Series
Your Part Number
3,521 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.289 |
| 25+ | $0.261 |
| 50+ | $0.233 |
| 100+ | $0.205 |
| 250+ | $0.191 |
| 500+ | $0.176 |
| 1000+ | $0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C829CAGACCopy
Newark Part No.85AC1506
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance8.2pF
Voltage Rating250V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
8.2pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Alternatives for CBR06C829CAGAC
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
