Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR06C609BAGACCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel67AH8929
Re-Reel27AC1412RL
Cut Tape27AC1412
Product RangeHiQ-CBR Series
Your Part Number
2,366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.545 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.545 |
| 25+ | $0.337 |
| 100+ | $0.259 |
| 250+ | $0.237 |
| 500+ | $0.215 |
| 1000+ | $0.201 |
| 2500+ | $0.184 |
| 5000+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.206 |
| 8000+ | $0.202 |
| 12000+ | $0.198 |
| 20000+ | $0.194 |
| 40000+ | $0.190 |
| 100000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C609BAGACCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel67AH8929
Re-Reel27AC1412RL
Cut Tape27AC1412
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance6pF
Voltage Rating250V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Alternatives for CBR06C609BAGAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
