Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR06C439BAGAC
Newark Part No.
Full Reel66AH5383
Re-Reel43AC8972
Cut Tape43AC8972
Product RangeHiQ-CBR Series
Your Part Number
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.206 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.206 |
| 25+ | $0.199 |
| 50+ | $0.193 |
| 100+ | $0.186 |
| 250+ | $0.169 |
| 500+ | $0.152 |
| 1000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.121 |
| 8000+ | $0.117 |
| 16000+ | $0.116 |
| 24000+ | $0.115 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C439BAGAC
Newark Part No.
Full Reel66AH5383
Re-Reel43AC8972
Cut Tape43AC8972
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance4.3pF
Voltage Rating250V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.3pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Alternatives for CBR06C439BAGAC
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
