Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR06C409C5GAC
Newark Part No.26AK5596
Product RangeHiQ-CBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.029 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$116.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C409C5GAC
Newark Part No.26AK5596
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance4pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (04-Feb-2026)
Alternatives for CBR06C409C5GAC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
