Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCBR06C399B5GACAUTO
Newark Part No.
Full Reel52AK8133
Re-Reel61AK1070
Cut Tape61AK1070
Product RangeHiQ-CBR Automotive Series
Your Part Number
Technical Datasheet
3,970 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.22 |
| 25+ | $0.10 |
| 50+ | $0.09 |
| 100+ | $0.08 |
| 250+ | $0.07 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.07 |
| 5000+ | $0.06 |
| 10000+ | $0.05 |
| 20000+ | $0.04 |
| 30000+ | $0.04 |
| 50000+ | $0.04 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C399B5GACAUTO
Newark Part No.
Full Reel52AK8133
Re-Reel61AK1070
Cut Tape61AK1070
Product RangeHiQ-CBR Automotive Series
Technical Datasheet
Capacitance3.9pF
Voltage Rating50V
Product RangeHiQ-CBR Automotive Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for CBR06C399B5GACAUTO
1 Product Found
Technical Specifications
Capacitance
3.9pF
Product Range
HiQ-CBR Automotive Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability