![KEMET CBR04C470F3GAC Capacitor, RF, 47 pF, 25 V, HiQ-CBR Series, ± 1%, 125 °C, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/12N4441-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 25+ | $0.320 |
| 100+ | $0.216 |
| 250+ | $0.206 |
| 500+ | $0.196 |
| 1000+ | $0.162 |
Product Information
Product Overview
The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- Available in 0201, 0402, 0603 and 0805 case sizes
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
47pF
HiQ-CBR Series
125°C
No SVHC (10-Jun-2022)
25V
± 1%
0402 [1005 Metric]
Alternatives for CBR04C470F3GAC
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
