Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR04C200F5GACCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel27AC1401RL
Cut Tape27AC1401
Product RangeHiQ-CBR Series
Your Part Number
1,817 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.232 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.232 |
| 20+ | $0.221 |
| 30+ | $0.211 |
| 50+ | $0.200 |
| 100+ | $0.189 |
| 250+ | $0.172 |
| 500+ | $0.154 |
| 1000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C200F5GACCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel27AC1401RL
Cut Tape27AC1401
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance20pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
20pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 1%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Alternatives for CBR04C200F5GAC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
