Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR04C109B1GACCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel67AH8890
Re-Reel67AC7527RL
Cut Tape67AC7527
Product RangeHiQ-CBR Series
Your Part Number
20,000 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.061 | $0.00 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.128 |
| 20+ | $0.124 |
| 30+ | $0.121 |
| 50+ | $0.117 |
| 100+ | $0.113 |
| 250+ | $0.101 |
| 500+ | $0.088 |
| 1000+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.061 |
| 30000+ | $0.059 |
| 50000+ | $0.058 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C109B1GACCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel67AH8890
Re-Reel67AC7527RL
Cut Tape67AC7527
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance1pF
Voltage Rating100V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
