Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCBR04C100J1GACCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel67AH8888
Re-Reel27AC1394RL
Cut Tape27AC1394
Product RangeHiQ-CBR Series
Your Part Number
2,160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.181 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.181 |
| 20+ | $0.171 |
| 30+ | $0.162 |
| 50+ | $0.152 |
| 100+ | $0.142 |
| 250+ | $0.127 |
| 500+ | $0.112 |
| 1000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.083 |
| 30000+ | $0.081 |
| 50000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C100J1GACCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel67AH8888
Re-Reel27AC1394RL
Cut Tape27AC1394
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance10pF
Voltage Rating100V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 5%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Alternatives for CBR04C100J1GAC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
