Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CBR02C809B3GACCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel67AC7525RL Cut Tape67AC7525 |
| Product Range | HiQ-CBR Series |
| Your Part Number | |
| Technical Datasheet |
8,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.294 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 25+ | $0.175 |
| 100+ | $0.114 |
| 250+ | $0.102 |
| 500+ | $0.090 |
| 1000+ | $0.079 |
| 2500+ | $0.067 |
| 5000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | CBR02C809B3GACCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel67AC7525RL Cut Tape67AC7525 |
| Product Range | HiQ-CBR Series |
| Technical Datasheet | |
| Capacitance | 8pF |
| Voltage Rating | 25V |
| Product Range | HiQ-CBR Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0201 [0603 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 8pF |
|---|---|
| Product Range | HiQ-CBR Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 25V |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Case Style | 0201 [0603 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for CBR02C809B3GAC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
