![KEMET CAS18C472KARGC Ceramic Suppression Capacitor, 4700 pF, ± 10%, X2, 250 V, 1812 [4532 Metric]](https://www.newark.com/productimages/standard/en_US/71AH0859-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 25+ | $2.220 |
| 100+ | $1.750 |
| 250+ | $1.660 |
| 500+ | $1.560 |
| 1000+ | $1.480 |
| 5000+ | $1.410 |
| Quantity | Price |
|---|---|
| 500+ | $1.560 |
| 1500+ | $1.480 |
| 2500+ | $1.430 |
Product Information
Product Overview
The CAS safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.
- Safety Certified to IEC 60384-14
- Class X1/Y2, X2
- 2.5 kV and 5 kV Impulse Voltages
- Line-to-line (Class X) filtering
- Line-to-ground (Class Y) filtering
- Antenna coupling
- Switching power supplies
Technical Specifications
4700pF
± 10%
250V
-
-
125°C
CAS Series
X2
1812 [4532 Metric]
Surface Mount
-55°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for CAS18C472KARGC
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
