Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAS17C391MARGC Ceramic Suppression Capacitor, 390 pF, ± 20%, X2, 250 V, 1808 [4520 Metric]](https://www.newark.com/productimages/standard/en_US/71AH0859-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCAS17C391MARGCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel71AH0924
Cut Tape71AH0923
Product RangeCAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.250 | $2,500.00 |
| Total Price | $2,500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.250 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.552 |
| 4000+ | $0.504 |
| 6000+ | $0.489 |
| 10000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS17C391MARGCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel71AH0924
Cut Tape71AH0923
Product RangeCAS Series
Technical Datasheet
Capacitance390pF
Capacitance Tolerance± 20%
Suppression ClassX2
Voltage Rating X250V
Voltage Rating Y-
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCAS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
390pF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
CAS Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
250V
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
