Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCAS17C339DAGFC
Newark Part No.
Full Reel71AH0882
Re-Reel71AH0881
Cut Tape71AH0881
Product RangeCAS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.765 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.613 |
| 4000+ | $0.550 |
| 6000+ | $0.531 |
| 10000+ | $0.519 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS17C339DAGFC
Newark Part No.
Full Reel71AH0882
Re-Reel71AH0881
Cut Tape71AH0881
Product RangeCAS Series
Technical Datasheet
Capacitance3.3pF
Capacitance Tolerance± 0.5pF
Suppression ClassX1 / Y2
Voltage Rating X250V
Voltage Rating Y250V
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCAS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3pF
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Surface Mount
Product Range
CAS Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 0.5pF
Voltage Rating X
250V
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CAS17C339DAGFC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate