Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCAS17C100JAGGC
Newark Part No.71AH0494
Product RangeCAS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.902 |
| 4000+ | $0.814 |
| 6000+ | $0.785 |
| 10000+ | $0.755 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS17C100JAGGC
Newark Part No.71AH0494
Product RangeCAS Series
Technical Datasheet
Capacitance10pF
Product RangeCAS Series
Capacitance Tolerance± 5%
Voltage Rating X250V
Suppression ClassX2
Capacitor Case / Package1808 [4520 Metric]
Voltage Rating Y-
Capacitor MountingSurface Mount
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Capacitance Tolerance
± 5%
Suppression Class
X2
Voltage Rating Y
-
Lead Spacing
-
Operating Temperature Max
125°C
Product Range
CAS Series
Voltage Rating X
250V
Capacitor Case / Package
1808 [4520 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CAS17C100JAGGC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate