Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC935U101JYSDBAWL45
Newark Part No.81Y6020
Product RangeC900AC SFTY X1-400 Y2-250 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoC935U101JYSDBAWL45
Newark Part No.81Y6020
Product RangeC900AC SFTY X1-400 Y2-250 Series
Technical Datasheet
Capacitance100pF
Capacitance Tolerance± 5%
Suppression ClassX1 / Y2
Voltage Rating X400V
Voltage Rating Y250V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing5mm
Product RangeC900AC SFTY X1-400 Y2-250 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
100pF
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Through Hole
Product Range
C900AC SFTY X1-400 Y2-250 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 5%
Voltage Rating X
400V
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate