Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878BF34350SA4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2114
Product RangeC87 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878BF34350SA4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2114
Product RangeC87 Series
Dielectric TypeMetallized PP
Capacitance3.5µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsQuick Connect
dv/dt Rating20V/µs
Product Height48mm
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
Voltage(AC)
470V
dv/dt Rating
20V/µs
Product Range
C87 Series
Operating Temperature Max
85°C
Capacitance
3.5µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
Product Height
48mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C878BF34350SA4J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
