Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC711U471KZYDAAWL25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67AK2068
Product RangeC700 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.702 |
| 10+ | $0.491 |
| 25+ | $0.465 |
| 50+ | $0.438 |
| 100+ | $0.412 |
| 500+ | $0.381 |
| 1000+ | $0.349 |
| 2500+ | $0.342 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC711U471KZYDAAWL25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67AK2068
Product RangeC700 Series
Technical Datasheet
Capacitance470pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X440VAC
Voltage Rating Y300VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeC700 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Suppression Class
X1 / Y2
Voltage Rating Y
300VAC
Capacitor Mounting
Through Hole
Product Range
C700 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
440VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
