Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC410C104Z5U5TACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AM3453
Product RangeAximax, 400 Series
Your Part Number
1,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.062 |
Price for:Each
Minimum: 10
Multiple: 10
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC410C104Z5U5TACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AM3453
Product RangeAximax, 400 Series
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance-20%, +80%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicZ5U
Lead Spacing-
Capacitor Case / Package-
Product RangeAximax, 400 Series
Product Diameter2.41mm
Product Length4.32mm
Product Width-
Product Height-
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
-20%, +80%
Dielectric Characteristic
Z5U
Capacitor Case / Package
-
Product Diameter
2.41mm
Product Width
-
Operating Temperature Min
10°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Range
Aximax, 400 Series
Product Length
4.32mm
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C410C104Z5U5TA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
