Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC3640C183JFGACAUTOCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel09AK1752RL
Cut Tape09AK1752
Product RangeC Series KEMET
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.750 | $19.75 |
| Total Price | $19.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.750 |
| 10+ | $15.570 |
| 25+ | $14.800 |
| 50+ | $14.020 |
| 100+ | $12.250 |
| 250+ | $12.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC3640C183JFGACAUTOCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel09AK1752RL
Cut Tape09AK1752
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.018µF
Voltage(DC)1.5kV
Capacitor Case / Package3640 [9210 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length9.2mm
Product Width10.16mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.018µF
Capacitor Case / Package
3640 [9210 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1.5kV
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
10.16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C3640C183JFGACAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
