Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC322C104K1R5TA7301Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96Y7411
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 10+ | $0.626 |
| 25+ | $0.562 |
| 50+ | $0.499 |
| 100+ | $0.431 |
| 500+ | $0.372 |
| 1000+ | $0.333 |
| 2500+ | $0.309 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC322C104K1R5TA7301Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96Y7411
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length5.08mm
Product Width3.18mm
Product Height6.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
- Radial leaded form factor
- Non-polar device, minimizing installation concerns
- Capacitance change is limited to ±15% from −55°C to +125°C.
- Radial leaded form factor & Conformally coated
Technical Specifications
Capacitance
0.1µF
Lead Spacing
5.08mm
Product Diameter
-
Product Width
3.18mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
100V
Capacitor Case / Package
Radial Leaded
Product Length
5.08mm
Product Height
6.6mm
Operating Temperature Max
125°C
Alternatives for C322C104K1R5TA7301
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
