![KEMET C2220X333JDGACAUTO SMD Multilayer Ceramic Capacitor, 0.033 µF, 1 kV, 2220 [5750 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 2000+ | $4.410 |
| 4000+ | $4.140 |
| 8000+ | $3.900 |
| 12000+ | $3.780 |
| 20000+ | $3.730 |
Product Information
Product Overview
C2220X333JDGACAUTO is an automotive grade, C0G dielectric, High Voltage with Flexible Termination System (HV FT-CAP) SMD MLCC capacitor. This surface mount MLCC in C0G dielectric address the primary failure mode of MLCCs-flex cracks. C0G (NP0) dielectric capacitors exhibit no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Whether under-hood or in-cabin, this capacitor is designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Suitable for high frequency power converters, wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, Wireless Charging, etc), timing and filtering applications.
- 0.033µF capacitance and ±5% capacitance tolerance
- 2220 (5650 metric) capacitor case
- 1kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Specifications
0.033µF
2220 [5750 Metric]
C0G / NP0
5.7mm
Flexible Termination
125°C
No SVHC (04-Feb-2026)
1kV
± 5%
X Series FT-CAP Series
5mm
-55°C
AEC-Q200
Alternatives for C2220X333JDGACAUTO
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
