Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220C331JFGACTUCopy
Newark Part No.
Full Reel67R5605
Re-Reel08R5601
Cut Tape08R5601
Product RangeC Series KEMET
Your Part Number
854 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.150 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $4.140 |
| 25+ | $3.890 |
| 50+ | $3.630 |
| 100+ | $3.440 |
| 250+ | $3.350 |
| 500+ | $3.260 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 2000+ | $4.400 |
| 4000+ | $4.090 |
| 8000+ | $3.810 |
| 12000+ | $3.670 |
| 20000+ | $3.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C331JFGACTUCopy
Newark Part No.
Full Reel67R5605
Re-Reel08R5601
Cut Tape08R5601
Product RangeC Series KEMET
Technical Datasheet
Capacitance330pF
Voltage(DC)1.5kV
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330pF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1.5kV
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C2220C331JFGACTU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
