Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1825X105KARACAUTOCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel49AC3547RL
Cut Tape49AC3547
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.510 | $4.51 |
| Total Price | $4.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.430 |
| 25+ | $3.200 |
| 50+ | $2.980 |
| 100+ | $2.860 |
| 250+ | $2.720 |
| 500+ | $2.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1825X105KARACAUTOCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel49AC3547RL
Cut Tape49AC3547
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance1µF
Voltage(DC)250V
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length4.5mm
Product Width6.4mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1825X105KARACAUTO
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
