Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812C681JFGACTUCopy
Newark Part No.
Full Reel67R5502
Re-Reel56AC8255
Cut Tape56AC8255
Product RangeC Series KEMET
Your Part Number
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.540 | $15.40 |
| Total Price | $15.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.540 |
| 25+ | $1.420 |
| 50+ | $1.290 |
| 100+ | $1.200 |
| 250+ | $1.120 |
| 500+ | $1.050 |
| 1000+ | $0.984 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.997 |
| 2000+ | $0.941 |
| 4000+ | $0.849 |
| 6000+ | $0.818 |
| 10000+ | $0.788 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C681JFGACTUCopy
Newark Part No.
Full Reel67R5502
Re-Reel56AC8255
Cut Tape56AC8255
Product RangeC Series KEMET
Technical Datasheet
Capacitance680pF
Voltage(DC)1.5kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1.5kV
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1812C681JFGACTU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
