Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1812C302KGGLCAUTOCopy
Newark Part No.
Full Reel16AK5466
Re-Reel64AJ4088
Cut Tape64AJ4088
Product RangeKONNEKT Series
Your Part Number
67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.030 | $4.03 |
| Total Price | $4.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $2.950 |
| 25+ | $2.720 |
| 50+ | $2.480 |
| 100+ | $2.250 |
| 250+ | $2.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 2000+ | $2.220 |
| 4000+ | $2.080 |
| 8000+ | $1.960 |
| 12000+ | $1.900 |
| 20000+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812C302KGGLCAUTOCopy
Newark Part No.
Full Reel16AK5466
Re-Reel64AJ4088
Cut Tape64AJ4088
Product RangeKONNEKT Series
Capacitance3000pF
Voltage(DC)2kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3000pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C1812C302KGGLCAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
