C1812C105K5RACTU
SMD Multilayer Ceramic Capacitor, C Series, 1 µF, 50 V, 1812 [4532 Metric], ± 10%, X7R
![KEMET C1812C105K5RACTU SMD Multilayer Ceramic Capacitor, C Series, 1 µF, 50 V, 1812 [4532 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/19C6081-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1812C105K5RACTUCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | Full Reel70K9211 Cut Tape19C6081 |
| Product Range | C Series KEMET |
| Also Known As | C1812C105K5RAC7800 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.611 | $611.00 |
| Total Price | $611.00 | ||
| Quantity | Price |
|---|---|
| 1000+ | $0.611 |
| Quantity | Price |
|---|---|
| 1000+ | $0.727 |
| 2000+ | $0.701 |
| 3000+ | $0.645 |
| 5000+ | $0.590 |
| 10000+ | $0.572 |
| 25000+ | $0.561 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1812C105K5RACTUCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | Full Reel70K9211 Cut Tape19C6081 |
| Product Range | C Series KEMET |
| Also Known As | C1812C105K5RAC7800 |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 1812 [4532 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | C Series KEMET |
| Product Length | 4.58mm |
| Product Width | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Qualification | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
C1812C105K5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 1µF capacitance and ±10% capacitance tolerance
- 1812 (4532 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 1812 [4532 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 4.58mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series KEMET |
| Product Width | 3.2mm |
| Qualification | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for C1812C105K5RACTU
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
