Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210X475M5RACAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67AH9855
Re-Reel77Y7583RL
Cut Tape77Y7583
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,137 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.510 | $15.10 |
| Total Price | $15.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.510 |
| 20+ | $1.440 |
| 30+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.160 |
| 250+ | $1.070 |
| 500+ | $0.989 |
| 1000+ | $0.889 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.958 |
| 2000+ | $0.911 |
| 3000+ | $0.893 |
| 5000+ | $0.875 |
| 10000+ | $0.856 |
| 25000+ | $0.838 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210X475M5RACAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67AH9855
Re-Reel77Y7583RL
Cut Tape77Y7583
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210X475M5RACAUTO
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
