![KEMET C1210X475K5RACTU SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/72AK1168-40.jpg)
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.020 |
| 25+ | $0.932 |
| 50+ | $0.846 |
| 100+ | $0.761 |
| 250+ | $0.702 |
| 500+ | $0.643 |
Product Information
Product Overview
C1210X475K5RACTU is a commercial grade, flexible termination system (FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.
- 4.7µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
4.7µF
-
± 10%
FT-CAP Series
2.5mm
-55°C
-
50V
1210 [3225 Metric]
X7R
3.2mm
Flexible Termination
125°C
No SVHC (04-Feb-2026)
Alternatives for C1210X475K5RACTU
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate
