Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210X104K1RACTU SMD Multilayer Ceramic Capacitor, FT-CAP, X Series, 0.1 F, 10%, X7R, 100 V, 1210 [3225 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2522550-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210X104K1RACTUCopy
Newark Part No.
Full Reel60M1071
Re-Reel53M7338
Cut Tape53M7338
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
2,755 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.404 | $4.04 |
| Total Price | $4.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.404 |
| 25+ | $0.362 |
| 50+ | $0.321 |
| 100+ | $0.279 |
| 250+ | $0.254 |
| 500+ | $0.228 |
| 1000+ | $0.211 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.153 |
| 5000+ | $0.145 |
| 10000+ | $0.129 |
| 20000+ | $0.116 |
| 30000+ | $0.109 |
| 50000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210X104K1RACTUCopy
Newark Part No.
Full Reel60M1071
Re-Reel53M7338
Cut Tape53M7338
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFlexible Termination (FT-CAP) Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C1210X104K1RACTU
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
