![KEMET C1210F225K5RACTU SMD Multilayer Ceramic Capacitor, C Series, 2.2 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/94H9049-40.jpg)
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.537 |
| 25+ | $0.523 |
| 50+ | $0.508 |
| 100+ | $0.494 |
| 250+ | $0.458 |
Product Information
Product Overview
C1210F225K5RACTU is a commercial grade, open mode design, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). It is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. Typical applications include input side filtering (power plane/bus), high current (battery line) and circuits that cannot be fused to open when short circuits occur due to flex cracks.
- 2.2µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
2.2µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
-55°C
MSL 1 - Unlimited
50V
± 10%
F Series FO-CAP Series
2.5mm
-
125°C
No SVHC (04-Feb-2026)
Alternatives for C1210F225K5RACTU
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
