Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210F104K1RACTUCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86K0909
Re-Reel67AC8450RL
Cut Tape67AC8450
Product RangeOpen Mode Design (FO-CAP) Series
Your Part Number
4,802 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.543 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 25+ | $0.429 |
| 100+ | $0.353 |
| 250+ | $0.330 |
| 500+ | $0.307 |
| 1000+ | $0.301 |
| 2500+ | $0.290 |
| 5000+ | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
| 5000+ | $0.251 |
| 10000+ | $0.234 |
| 20000+ | $0.220 |
| 30000+ | $0.208 |
| 50000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210F104K1RACTUCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86K0909
Re-Reel67AC8450RL
Cut Tape67AC8450
Product RangeOpen Mode Design (FO-CAP) Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeOpen Mode Design (FO-CAP) Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
Open Mode Design (FO-CAP) Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210F104K1RACTU
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
