Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC1210C681JDGACTU
Newark Part No.
Re-Reel08R5564
Cut Tape08R5564
Product RangeC Series KEMET
Also Known AsC1210C681JDGAC7800
Your Part Number
Technical Datasheet
27,657 In Stock
Need more?
1390 Delivery in 1-3 Business Days(US stock)
26267 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.000 |
| 25+ | $0.978 |
| 50+ | $0.954 |
| 100+ | $0.930 |
| 250+ | $0.870 |
| 500+ | $0.809 |
| 1000+ | $0.763 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C681JDGACTU
Newark Part No.
Re-Reel08R5564
Cut Tape08R5564
Product RangeC Series KEMET
Also Known AsC1210C681JDGAC7800
Technical Datasheet
Capacitance680pF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1kV
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for C1210C681JDGACTU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate