Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210C681JDGACTU SMD Multilayer Ceramic Capacitor, 680 pF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210C681JDGACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08R5564RL
Cut Tape08R5564
Product RangeC Series KEMET
Also Known AsC1210C681JDGAC7800
Your Part Number
26,987 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 25+ | $1.310 |
| 100+ | $1.020 |
| 250+ | $0.961 |
| 500+ | $0.901 |
| 1000+ | $0.852 |
| 2500+ | $0.788 |
| 5000+ | $0.772 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C681JDGACTUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08R5564RL
Cut Tape08R5564
Product RangeC Series KEMET
Also Known AsC1210C681JDGAC7800
Technical Datasheet
Capacitance680pF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1kV
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for C1210C681JDGACTU
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
