Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210C474KARACAUTO SMD Multilayer Ceramic Capacitor, 0.47 µF, 250 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210C474KARACAUTOCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel63AC8726
Cut Tape63AC8726
Product RangeC Series KEMET
Your Part Number
3,033 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.410 |
| 25+ | $1.310 |
| 50+ | $1.200 |
| 100+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C474KARACAUTOCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel63AC8726
Cut Tape63AC8726
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.47µF
Voltage(DC)250V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Qualification
AEC-Q200
MSL
-
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210C474KARACAUTO
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
