![KEMET C1210C226K9RACTU SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.290 | $0.110 |
| 10+ | $3.120 | $0.110 |
| 25+ | $2.830 | $0.110 |
| 50+ | $2.550 | $0.110 |
| 100+ | $2.310 | $0.110 |
| 250+ | $1.940 | $0.110 |
| 500+ | $1.720 | $0.110 |
| Quantity | Price |
|---|---|
| 1000+ | $0.950 |
Product Information
Alternatives for C1210C226K9RACTU
2 Products Found
Product Overview
C1210C226K9RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 22µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
22µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
-
MSL 1 - Unlimited
6.3V
± 10%
C Series KEMET
2.5mm
-55°C
125°C
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
